Cart

SIR67-21C/TR8

EVERLIGHT SIR67-21C/TR8

image shown is a representation only

EVERLIGHT

1,8MM-SMD EMITTER 875NM
Supplier: EVERLIGHT
Matchcode: SIR67-21C/TR8
Rutronik No.: IR5631
Unit Pack: 2000
MOQ: 4000
package: SUBMINI
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1657 $
662.80 $

Prices

4,000 0.1657 $
8,000 0.139 $

Parameter

Case type
EMITTER
Wavelength (pea
875 nm
Radiant Intens.
1.1 mW/sr
Forward current
65 mA
Emission Angle
120 Degree
Power dissip
130 mW
Automotive
NO
Package
SUBMINI
Reverse voltage
5 V
T(A) min
-25 °C
Forward voltage
1.3 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?