Cart

PT334-6C

EVERLIGHT PT334-6C

image shown is a representation only

EVERLIGHT

PHOTOTRANSISTOR 5MM, CLEAR
Supplier: EVERLIGHT
Matchcode: PT334-6C
Rutronik No.: IR5709
Unit Pack: 500
MOQ: 8000
package: T 1 3/4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0546 $
436.80 $

Prices

8,000 0.0546 $
9,000 0.0458 $

Parameter

Type
PHOTOTRANS
Max.sensivity
940 nm
Sens.range min
400 nm
Sens.range max.
1100 nm
Photo curr.min.
1770 µA
Rise/Fall time
15000 ns
Package
T 1 3/4
Photo curr.max.
7070 µA
SMD/THT
THT
Dark current
100 nA
Packaging
REEL
Automotive
NO
Forward V/Vceo
30 V
Reverse V/Veco
5 V
Power dissip
75 mW
Op.temp.min.
-25 °C
Op.temp.max.
85 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?