Cart

PT333-3B

EVERLIGHT PT333-3B

image shown is a representation only

EVERLIGHT

PHOTOTRANSISTOR 5MM, FILTER
Supplier: EVERLIGHT
Matchcode: PT333-3B
Rutronik No.: IR5333
Unit Pack: 500
MOQ: 7500
package: T 1 3/4
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0464 $
348.00 $

Prices

7,500 0.0464 $
10,000 0.0456 $

Parameter

Type
PHOTOTRANS
Max.sensivity
940 nm
Sens.range min
840 nm
Sens.range max.
1100 nm
Photo curr.min.
700 µA
Rise/Fall time
15000 ns
Package
T 1 3/4
SMD/THT
THT
Dark current
100 nA
Packaging
BULK
Automotive
NO
Forward V/Vceo
30 V
Reverse V/Veco
5 V
V(CEO)
30 V
Power dissip
75 mW
Op.temp.min.
-25 °C
Op.temp.max.
85 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?