PLT133/T10W
PLT133/T10W
Description:
PHOTOLINK TRANSMITER FIBEROPTIC
Supplier:
EVERLIGHT
Matchcode:
PLT133/T10W
Rutronik No.:
IR6205
Unit Pack:
60
MOQ:
20040
package:
T8
Packaging:
BULK
- Case type
- FIBER
- Wavelength (pea
- 660 nm
- Radiant Intens.
- 650 mW/sr
- Rise/Fall time
- 0,12 ns
- Automotive
- NO
- Package
- T8
- Reverse voltage
- 3 V
- Forward voltage
- 5 V
- T(A) max
- 85 °C
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 29 weeks