Cart

PD70-01B/TR7

EVERLIGHT PD70-01B/TR7

image shown is a representation only

EVERLIGHT

PIN-PHOTODIODE FILTER G-WING
Supplier: EVERLIGHT
Matchcode: PD70-01B/TR7
Rutronik No.: IR4640
Unit Pack: 5000
MOQ: 5000
package: GULLWING
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.211 $
1,055.00 $

Parameter

Type
PHOTODIODE
Max.sensivity
940 nm
Sens.range min
730 nm
Sens.range max.
1100 nm
Photo curr.min.
17 µA
Rise/Fall time
50 ns
Package
GULLWING
SMD/THT
SMD
Dark current
5 nA
Packaging
REEL
Automotive
NO
Reverse V/Veco
32 V
Power dissip
150 mW
Op.temp.min.
-25 °C
Op.temp.max.
85 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?