Cart

ITR8307/L24

EVERLIGHT

REFLECTIVE SENSOR
Supplier: EVERLIGHT
Matchcode: ITR8307/L24
Rutronik No.: ICINOS1025
Unit Pack: 1000
MOQ: 2000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2041 $
408.20 $

Prices

2,000 0.2041 $
5,000 0.2002 $

Parameter

P tot
175
Package
SMD
If
50
Top(max)
85 °C
V(R)
6 bits
I(FSM)
1 mA
I(C)
20 µs
V(CEO)
15 µs
Automotive
NO
Top(min)
-25 °C
Mounting
SMD
Footprint
9.18 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?