Cart

ITR8307/F14

EVERLIGHT

Photomicrosensor Transmissive
Supplier: EVERLIGHT
Matchcode: ITR8307/F14
Rutronik No.: ICIN2325
Unit Pack: 1000
MOQ: 2000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2017
0.1909 $
381.80 $

Prices

2,000 0.1909 $
5,000 0.1872 $

Parameter

Resolution
50 bits
Accuracy
75
If
20 mA
t rise
20 µs
Vcc(min)
5 V
Vcc(max)
30 V
Top(min)
-25 °C
Top(max)
85 °C
Automotive
NO
Package
THT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?