Cart

ITR1502SR40A/TR8

EVERLIGHT

REFLECTIVE SENSOR
Supplier: EVERLIGHT
Matchcode: ITR1502SR40A/TR8
Rutronik No.: ICINOS1094
Unit Pack: 800
MOQ: 800
Packaging: REEL
In Stock
On request
On request

Parameter

Distance
4 mm
I(FSM)
50 mA
Top(max)
85 °C
V(R)
6 V
V(CEO)
35 V
I(C)
20 mA
Top(min)
-25 °C
Mounting
SMD
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Taiwan
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?