Cart

IRM-8752M2

EVERLIGHT IRM-8752M2

image shown is a representation only

EVERLIGHT

IR RECEIVER 32,75KHZ 940NM 80°
Supplier: EVERLIGHT
Matchcode: IRM-8752M2
Rutronik No.: IR6214
Unit Pack: 250
MOQ: 1000
package: SIDEVIEW
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4409 $
440.90 $

Prices

1,000 0.4409 $
7,500 0.3696 $

Parameter

Type
IRRECEIVER
Carrier freq.
32.75 kHz
Supply volt min
4.5 V
Supply volt max
5 V
Supply current
3 mA
Viewing angle
80 °
Power consumpt.
15 mW
Op.temp.min.
-30 °C
Op.temp.max.
85 °C
SMD/THT
THT
Automotive
NO
Package
SIDEVIEW
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85176200900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?