Cart

IR928-6C-F

EVERLIGHT IR928-6C-F

image shown is a representation only

EVERLIGHT

INFRARED EMITTER 940NM,SIDELOOK
Supplier: EVERLIGHT
Matchcode: IR928-6C-F
Rutronik No.: IR5426
Unit Pack: 1000
MOQ: 7000
package: SIDEVIEW
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0744 $
520.80 $

Prices

7,000 0.0744 $
9,000 0.0624 $

Parameter

Case type
EMITTER
Wavelength (pea
940 nm
Forward current
50 mA
Emission Angle
40 Degree
Power dissip
75 mW
Automotive
NO
Package
SIDEVIEW
Reverse voltage
5 V
T(A) min
-25 °C
Forward voltage
1.2 V
T(A) max
85 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?