Cart

IR91-21C/F10

EVERLIGHT IR91-21C/F10

image shown is a representation only

EVERLIGHT

SUBMINIATURE 1.9MM AXIAL Z-BEND
Supplier: EVERLIGHT
Matchcode: IR91-21C/F10
Rutronik No.: IR4023
Unit Pack: 1000
MOQ: 6000
package: R-SUBMINI
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0947 $
568.20 $

Prices

6,000 0.0947 $
8,000 0.0794 $

Parameter

Case type
EMITTER
Wavelength (pea
940 nm
Radiant Intens.
3 mW/sr
Forward current
20 mA
Emission Angle
25 Degree
Power dissip
130 mW
Automotive
NO
Package
R-SUBMINI
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.2 V
T(A) max
85 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?