Cart

HLMP4740

EVERLIGHT

LED 5MM OVAL GREEN LOW CURRENT
Supplier: EVERLIGHT
Matchcode: HLMP4740
Rutronik No.: LED8566
Unit Pack: 500
MOQ: 10000
package: OTHERS
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0867 $
867.00 $

Prices

10,000 0.0867 $
20,000 0.0727 $

Parameter

Emitted colour
GREEN
Case size
5 LxW
Package
OTHERS
I(F) nominal
2 mA
Forward voltage
2.1 V
Emission angle
30/35 °
Lum.inten.min
1.2 mcd
Lambda dom.typ
565 nm
Automotive
NO
Packaging
BULK
Lambda peak typ
565 nm
Surface colour
DIFFUSED
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?