HIR-C16/L572-P01/TR
HIR-C16/L572-P01/TR
Description:
IR EMITTER 850NM 130° 65MW/SR 5
Supplier:
EVERLIGHT
Matchcode:
HIR-C16/L572-P01/TR
Rutronik No.:
IR7032
Unit Pack:
2000
MOQ:
20000
package:
TOPVIEW
Packaging:
REEL
- Case type
- EMITTER
- Wavelength (pea
- 850 nm
- Radiant Intens.
- 65 mW/sr
- Forward current
- 500 mA
- Emission Angle
- 130 Degree
- Power dissip
- 1000 mW
- Automotive
- NO
- Package
- TOPVIEW
- Reverse voltage
- 5 V
- T(A) min
- -40 °C
- Forward voltage
- 2.20 V
- T(A) max
- 85 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 20 weeks