HIR383C-L289
HIR383C-L289
Description:
INFRARED Ermitting Diode
Supplier:
EVERLIGHT
Matchcode:
HIR383C-L289
Rutronik No.:
IR7608
Unit Pack:
500
MOQ:
20000
package:
T 1 3/4
Packaging:
BULK
- Case type
- EMITTER
- Wavelength (pea
- 850 nm
- Forward current
- 100 mA
- Emission Angle
- 18 Degree
- Power dissip
- 150 mW
- Automotive
- NO
- Package
- T 1 3/4
- Reverse voltage
- 5 V
- T(A) min
- -40 °C
- Forward voltage
- 2,4 V
- T(A) max
- 85 °C
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 18 weeks