Cart

HIR333-A

EVERLIGHT HIR333-A

image shown is a representation only

EVERLIGHT

IR-LED 5MM EMITTER 850NM 34° 15 _NO ROHS
Supplier: EVERLIGHT
Matchcode: HIR333-A
Rutronik No.: IR2805
Unit Pack: 500
MOQ: 20000
package: THT
Packaging: BULK
On request
0.1452 $
2,904.00 $

Parameter

Case type
EMITTER
Wavelength (pea
850 nm
Radiant Intens.
15 mW/sr
Forward current
100 mA
Emission Angle
34 Degree
Power dissip
150 mW
Automotive
NO
Package
THT
T(A) min
-40 °C
Forward voltage
1.5 V
T(A) max
85 °C
Packaging
BULK
Leadfree Defin.
Leaded
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?