Cart

ELT-315SYGWA/S530-E2

EVERLIGHT ELT-315SYGWA/S530-E2

image shown is a representation only

EVERLIGHT

7-SEG.DISPL.GREEN 3D C.C.
Supplier: EVERLIGHT
Matchcode: ELT-315SYGWA/S530-E2
Rutronik No.: LED13004
Unit Pack: 1
MOQ: 616
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.7593 $
467.73 $

Prices

616 0.7593 $
3,000 0.6366 $

Parameter

No.of digits
3DIGIT
Emitted colour
GREEN
Segment height
9.2 mm
Circuitry(cc/ca
C.C.
SMD/THT
THT
Wavelength peak
575 nm
Packaging
TUBE
Automotive
NO
Leadfree Defin.
RoHS-conform
Wavelength dom.
573 nm
Surface colour
GREY
Colour of segm.
WHITE
Length
14.1 mm
Width
22.6 mm
ECCN
EAR99
Customs Tariff No.
85319000000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?