Cart

ELS-512SYGWA/S530-E3

EVERLIGHT ELS-512SYGWA/S530-E3

image shown is a representation only

EVERLIGHT

7SEG.DISP.GREEN 1D 14,22MM
Supplier: EVERLIGHT
Matchcode: ELS-512SYGWA/S530-E3
Rutronik No.: LEDSVN1295
Unit Pack: 40
MOQ: 1480
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.294 $
435.12 $

Prices

1,480 0.294 $
10,000 0.2465 $

Parameter

No.of digits
1DIGIT
Emitted colour
GREEN
Segment height
14.22 mm
Circuitry(cc/ca
C.A.
SMD/THT
THT
Wavelength peak
575 nm
Leadfree Defin.
RoHS-conform
Wavelength dom.
573 nm
Lum.int.min/seg
2800 µcd
Automotive
NO
Packaging
TUBE
Forward current
2 mA
Surface colour
RED
Length
19 mm
Width
12.5 mm
ECCN
EAR99
Customs Tariff No.
85312020900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?