Cart

ELS-511SURWA/S530-A3

EVERLIGHT ELS-511SURWA/S530-A3

image shown is a representation only

EVERLIGHT

7-SEG.DISPL.RED 1D 14MM C.C.
Supplier: EVERLIGHT
Matchcode: ELS-511SURWA/S530-A3
Rutronik No.: LEDSVN1372
Unit Pack: 40
MOQ: 5000
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.2584 $
1,292.00 $

Parameter

No.of digits
1DIGIT
Emitted colour
RED
Segment height
14.22 mm
Circuitry(cc/ca
C.C.
SMD/THT
THT
Wavelength peak
632 nm
Leadfree Defin.
RoHS-conform
Wavelength dom.
624 nm
Lum.int.min/seg
7800 µcd
Automotive
NO
Packaging
TUBE
Forward current
10 mA
Surface colour
GRAY
Length
19 mm
Width
12.5 mm
ECCN
EAR99
Customs Tariff No.
85312020900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?