Cart

ELS-431SURWA/S530-A2

EVERLIGHT ELS-431SURWA/S530-A2

image shown is a representation only

EVERLIGHT

7-SEG.DISPL.RED 1D 10MM C.C.
Supplier: EVERLIGHT
Matchcode: ELS-431SURWA/S530-A2
Rutronik No.: LEDSVN1366
Unit Pack: 38
MOQ: 2622
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.2665 $
698.76 $

Prices

2,622 0.2665 $
3,002 0.2235 $

Parameter

No.of digits
1DIGIT
Emitted colour
RED
Segment height
10 mm
Circuitry(cc/ca
C.C
SMD/THT
THT
Wavelength peak
632 nm
Leadfree Defin.
RoHS-conform
Wavelength dom.
624 nm
Lum.int.min/seg
1050 µcd
Automotive
NO
Packaging
TUBE
Forward current
20 mA
Colour of segm.
WHITE
Length
12.9 mm
Width
9.85 mm
ECCN
EAR99
Customs Tariff No.
85319000000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?