Cart

ELM-2881SURWA/S530-A3

EVERLIGHT ELM-2881SURWA/S530-A3

image shown is a representation only

EVERLIGHT

DOT MATRIX DISPLAY RED 8x8
Supplier: EVERLIGHT
Matchcode: ELM-2881SURWA/S530-A3
Rutronik No.: LEDSVN1348
Unit Pack: 8
MOQ: 648
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.41 $
2,209.68 $

Prices

648 3.41 $
1,000 2.86 $

Parameter

No.of dots
64
Dimensions
60 mm
Emitted colour
RED
Circuitry(cc/ca
C.C.
Diameter/Dot
0.2 mm
Lum.Intens.min/
4000 µcd
Wavelength peak
632 nm
Automotive
NO
Packaging
TUBE
Leadfree Defin.
RoHS-conform
Wavelength dom.
624 nm
Forward current
25 mA
Surface colour
GREY
Length
60.2 mm
Width
60.2 mm
ECCN
EAR99
Customs Tariff No.
85312020900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?