Cart

ALS-PDIC17-79NB/TR8

EVERLIGHT ALS-PDIC17-79NB/TR8

image shown is a representation only

EVERLIGHT

Ambient Light Sensor Digital
Supplier: EVERLIGHT
Matchcode: ALS-PDIC17-79NB/TR8
Rutronik No.: ICIN2530
Unit Pack: 1
MOQ: 1
package: 2x1,25mm
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 07/10/2016
0.5181 $
0.52 $

Prices

1 0.5181 $
5,000 0.5082 $

Parameter

Proximity
no
Package
2x1,25mm
Vcc(max)
5.5 V
Top(max)
85 °C
Lux-range min
0 µA
Lux-range max
220000 lux
Lambda peak
550 µs
Icc
0.4 lux
Automotive
NO
Resolution
15 mm
t rise
1 nm
t fall
0.3 mm
Vcc(min)
2.7 V
Top(min)
-40 °C
Mounting
SMD
Footprint
4 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?