Cart

99-218UMC/2529010/TR8

EVERLIGHT

SIDE LED WHITE CLEAR
Supplier: EVERLIGHT
Matchcode: 99-218UMC/2529010/TR8
Rutronik No.: LED14533
Unit Pack: 2000
MOQ: 2000
package: SIDE VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3484 $
696.80 $

Prices

2,000 0.3484 $
16,000 0.2921 $

Parameter

Emitted colour
WHITE
Case size
3,8x1,0 LxW
Package
SIDE VIEW
I(F) nominal
20 mA
Emission angle
110 °
Lum.inten.min
1350 mcd
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?