Cart

95-21SUBC/S400-A4/TR9

EVERLIGHT 95-21SUBC/S400-A4/TR9

image shown is a representation only

EVERLIGHT

SUBMINI 1,9MM SUPERBLUE
Supplier: EVERLIGHT
Matchcode: 95-21SUBC/S400-A4/TR9
Rutronik No.: LED13414
Unit Pack: 1000
MOQ: 5000
package: SUB MINI
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.098 $
490.00 $

Prices

5,000 0.098 $
8,000 0.0822 $

Parameter

Emitted colour
BLUE
Case size
1.9 LxW
Package
SUB MINI
I(F) nominal
20 mA
Forward voltage
3.5 V
Emission angle
25 °
Lum.inten.min
400 mcd
Lambda dom.typ
470 nm
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
460 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?