Cart

7383/R5C3-APSB/P/MS

EVERLIGHT 7383/R5C3-APSB/P/MS

image shown is a representation only

EVERLIGHT

5MM RED WATER CLEAR STOPPER
Supplier: EVERLIGHT
Matchcode: 7383/R5C3-APSB/P/MS
Rutronik No.: LED20608
Unit Pack: 500
MOQ: 4000
package: 5 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1804 $
721.60 $

Prices

4,000 0.1804 $
8,000 0.1513 $

Parameter

Emitted colour
RED
Case size
5 LxW
Package
5 MM
I(F) nominal
20 mA
Forward voltage
1.8 V
Emission angle
30 °
Lum.inten.min
2850 mcd
Lambda dom.typ
618 nm
Automotive
NO
Reverse voltage
5 V
Packaging
BULK
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?