Cart

7344-15SUGC/S400-A5

EVERLIGHT 7344-15SUGC/S400-A5

image shown is a representation only

EVERLIGHT

5MM LED GREEN CLEAR 30°
Supplier: EVERLIGHT
Matchcode: 7344-15SUGC/S400-A5
Rutronik No.: LED22972
Unit Pack: 500
MOQ: 4000
package: 5 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.358 $
1,432.00 $

Prices

4,000 0.358 $
8,000 0.3002 $

Parameter

Emitted colour
GREEN
Case size
5 LxW
Package
5 MM
I(F) nominal
20 mA
Forward voltage
3.5 V
Emission angle
30 °
Lum.inten.min
2000 mcd
Lambda dom.typ
525 nm
Automotive
NO
Packaging
BULK
Lambda peak typ
518 nm
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?