Cart

67-23UWC/S400-X9/TR8

EVERLIGHT 67-23UWC/S400-X9/TR8

image shown is a representation only

EVERLIGHT

TOP LED WHITE CLEAR SMD
Supplier: EVERLIGHT
Matchcode: 67-23UWC/S400-X9/TR8
Rutronik No.: LED14335
Unit Pack: 2000
MOQ: 2000
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6985 $
1,397.00 $

Prices

2,000 0.6985 $
8,000 0.5857 $

Parameter

Emitted colour
WHITE
Case size
3,2X2,8 LxW
Package
PLCC2
I(F) nominal
20 mA
Forward voltage
3.6 V
Emission angle
120 °
Lum.inten.min
1045 mcd
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?