Cart

67-23SDRSUGSUBC/TR8

EVERLIGHT 67-23SDRSUGSUBC/TR8

image shown is a representation only

EVERLIGHT

TOP LED RGB CLEAR SMD
Supplier: EVERLIGHT
Matchcode: 67-23SDRSUGSUBC/TR8
Rutronik No.: LED21256
Unit Pack: 2000
MOQ: 2000
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.06 $
2,120.00 $

Prices

2,000 1.06 $
16,000 0.8901 $

Parameter

Emitted colour
R/G/B
Case size
3,5x2,8 LxW
Package
PLCC4
I(F) nominal
20 mA
Forward voltage
1.7 V
Emission angle
120 °
Lum.inten.min
32/125/63 mcd
Lambda dom.typ
639/525/47 nm
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
650/518/46 nm
Surface colour
CLEAR
Number of chips
3
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?