Cart

67-22SDRSYGC/S530-A2/TR8

EVERLIGHT 67-22SDRSYGC/S530-A2/TR8

image shown is a representation only

EVERLIGHT

BI-COLOR TOP LED RED/GREEN
Supplier: EVERLIGHT
Matchcode: 67-22SDRSYGC/S530-A2/TR8
Rutronik No.: LED8947
Unit Pack: 2000
MOQ: 4000
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1529 $
611.60 $

Prices

4,000 0.1529 $
16,000 0.1282 $

Parameter

Emitted colour
BICOL.G/R
Case size
2,7x3,2 LxW
Package
PLCC4
I(F) nominal
20 mA
Forward voltage
2.0 V
Emission angle
130 °
Lum.inten.min
24/41 mcd
Lambda dom.typ
639/573 nm
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
575/650 nm
Surface colour
CLEAR
Number of chips
1
Case type
MULTILED
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?