Cart

67-21/YSC-C2U2AABPE-2T8-AM

EVERLIGHT 67-21/YSC-C2U2AABPE-2T8-AM

image shown is a representation only

EVERLIGHT

TOP LED BRILLINAT ORANGE CLEAR
Supplier: EVERLIGHT
Matchcode: 67-21/YSC-C2U2AABPE-2T8-AM
Rutronik No.: LED22091
Unit Pack: 2000
MOQ: 16000
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0925 $
1,480.00 $

Parameter

Emitted colour
ORANGE
Case size
3,1x2,7 LxW
Package
PLCC2
I(F) nominal
20 mA
Forward voltage
1.75 V
Emission angle
120 °
Lum.inten.min
527 mcd
Lambda dom.typ
587.5 nm
Automotive
AEC-Q(101)
Height
1.9 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
591 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?