Cart

67-21VGC/TR8

EVERLIGHT 67-21VGC/TR8

image shown is a representation only

EVERLIGHT

TOP LED GREEN CLEAR PLCC2
Supplier: EVERLIGHT
Matchcode: 67-21VGC/TR8
Rutronik No.: LED23449
Unit Pack: 2000
MOQ: 4000
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.133 $
532.00 $

Prices

4,000 0.133 $
16,000 0.1115 $

Parameter

Emitted colour
GREEN
Case size
3,1x2,7 LxW
Package
PLCC2
I(F) nominal
20 mA
Forward voltage
2.1 V
Emission angle
120 °
Lum.inten.min
15 mcd
Lambda dom.typ
571 nm
Automotive
NO
Height
1.8 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
570 nm
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Base type
67-21
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?