Cart

67-21/T2C-YV2W2B22/2A0

EVERLIGHT 67-21/T2C-YV2W2B22/2A0

image shown is a representation only

EVERLIGHT

TOP LED WHITE CLEAR
Supplier: EVERLIGHT
Matchcode: 67-21/T2C-YV2W2B22/2A0
Rutronik No.: LED19250
Unit Pack: 2000
MOQ: 6000
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/30/2015
0.1085 $
651.00 $

Prices

6,000 0.1085 $
16,000 0.091 $
Obsolete article with this quantity is not orderable.

Parameter

Emitted colour
WHITE
Case size
3,2x2,7 LxW
Package
PLCC2
I(F) nominal
20 mA
Forward voltage
3.0 V
Emission angle
120 °
Lum.inten.min
900 mcd
Automotive
NO
CCT
6100 K
Height
1.8 mm
Reverse voltage
5 V
Packaging
REEL
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?