Cart

67-21SYGC/S530-E2/TR10

EVERLIGHT 67-21SYGC/S530-E2/TR10

image shown is a representation only

EVERLIGHT

TOP LED GREEN CLEAR REVERSE
Supplier: EVERLIGHT
Matchcode: 67-21SYGC/S530-E2/TR10
Rutronik No.: LED12886
Unit Pack: 2000
MOQ: 1640
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0943 $
188.60 $

Prices

1,640 0.0943 $
8,000 0.079 $

Parameter

Emitted colour
GREEN
Case size
3,1x2,8 LxW
Package
PLCC2
I(F) nominal
20 mA
Forward voltage
2.0 V
Emission angle
120 °
Lum.inten.min
16 mcd
Lambda dom.typ
573 nm
Automotive
NO
Packaging
REEL
Lambda peak typ
575 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?