Cart

67-21SUBC/S400-A4/TR10

EVERLIGHT 67-21SUBC/S400-A4/TR10

image shown is a representation only

EVERLIGHT

TOP LED PLCC2 REVERSE BLUE
Supplier: EVERLIGHT
Matchcode: 67-21SUBC/S400-A4/TR10
Rutronik No.: LED23084
Unit Pack: 2000
MOQ: 4000
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1282 $
512.80 $

Prices

4,000 0.1282 $
16,000 0.1075 $

Parameter

Emitted colour
BLUE
Case size
3,5x2,7 LxW
Package
PLCC2
I(F) nominal
20 mA
Forward voltage
3.5 V
Emission angle
120 °
Lum.inten.min
42.5 mcd
Lambda dom.typ
470 nm
Automotive
NO
Height
1.8 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
468 nm
Surface colour
WHITE
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?