Cart

67-21S/KK4C-M2727V7X72532U6/2T

EVERLIGHT 67-21S/KK4C-M2727V7X72532U6/2T

image shown is a representation only

EVERLIGHT

SMD LED WHITE 2700K PLCC2 2835
Supplier: EVERLIGHT
Matchcode: 67-21S/KK4C-M2727V7X72532U6/2T
Rutronik No.: LED23080
Unit Pack: 4000
MOQ: 4000
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1892 $
756.80 $

Prices

4,000 0.1892 $
16,000 0.1587 $

Parameter

Emitted colour
WHITE
Case size
3,5x2,8 LxW
Package
PLCC2
I(F) nominal
65 mA
Forward voltage
2.5 V
Emission angle
120 °
Lum.flux min.
27 lm
Automotive
NO
CCT
2700 K
Height
0.7 mm
Packaging
REEL
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?