Cart

67-21S/KK4C-H4040N3P32833Z6/2T/EU

EVERLIGHT 67-21S/KK4C-H4040N3P32833Z6/2T/EU

image shown is a representation only

EVERLIGHT

SMD LED WHITE 4000K PLCC2 2835
Supplier: EVERLIGHT
Matchcode: 67-21S/KK4C-H4040N3P32833Z6/2T
Rutronik No.: LED23303
Unit Pack: 2000
MOQ: 16000
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0244 $
390.40 $

Parameter

Case type
MID POWER
Case size
3,5x2,8 LxW
Emitted colour
WHITE
Type
LED
Lum.inten.min
24 mcd
Emission angle
120 °
I(F) nominal
60 mA
Reverse voltage
5 V
Forward voltage
2.8 V
Number of chips
1
CCT
4000 K
Height
0.7 mm
Automotive
NO
Package
PLCC2
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?