Cart

67-21S/KK4C-3H4040R2R52835Z15/2T/EU

EVERLIGHT 67-21S/KK4C-3H4040R2R52835Z15/2T/EU

image shown is a representation only

EVERLIGHT

SMD LED WHITE 4000K PLCC2
Supplier: EVERLIGHT
Matchcode: 67-21S/KK4C-3H4040R2R52835Z15/
Rutronik No.: LED23305
Unit Pack: 2000
MOQ: 12000
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.057 $
684.00 $

Prices

12,000 0.057 $
16,000 0.0478 $

Parameter

Case type
LOW POWER
Case size
3,5X2,8 LxW
Emitted colour
WHITE
Type
LED
Lum.inten.min
55 mcd
Emission angle
120 °
I(F) nominal
150 mA
Reverse voltage
5 V
Forward voltage
2.8 V
Surface colour
WHITE
Number of chips
1
CCT
4000 K
Height
0.7 mm
Automotive
NO
Package
PLCC2
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?