Cart

67-21S/KK4C-3H4040N3P32833Z6/2T/EU

EVERLIGHT 67-21S/KK4C-3H4040N3P32833Z6/2T/EU

image shown is a representation only

EVERLIGHT

SMD LED WHITE 4000K PLCC2
Supplier: EVERLIGHT
Matchcode: 67-21S/KK4C-3H4040N3P32833Z6/2
Rutronik No.: LED23548
Unit Pack: 2000
MOQ: 2000
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0377 $
75.40 $

Prices

2,000 0.0377 $
16,000 0.0316 $

Parameter

Emitted colour
WHITE
Case size
3,5X2,8 LxW
Package
PLCC2
I(F) nominal
60 mA
Forward voltage
2.8 V
Emission angle
120 °
Lum.inten.min
24 mcd
Automotive
NO
CCT
4000 K
Height
0.7 mm
Reverse voltage
5 V
Packaging
REEL
Surface colour
WHITE
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?