Cart

67-21S/B3C-D5060D5D72936Z6/2T

EVERLIGHT 67-21S/B3C-D5060D5D72936Z6/2T

image shown is a representation only

EVERLIGHT

SMD LED BLUE 2835 COLOR PLCC2
Supplier: EVERLIGHT
Matchcode: 67-21S/B3C-D5060D5D72936Z6/2T
Rutronik No.: LED23488
Unit Pack: 4000
MOQ: 8000
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0696 $
556.80 $

Prices

8,000 0.0696 $
12,000 0.0583 $

Parameter

Emitted colour
BLUE
Case size
3,5x2,8 LxW
Package
PLCC2
Emission angle
120 °
Automotive
NO
Height
0.7 mm
Packaging
REEL
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?