Cart

65-21/R7C-AH2K1X/3T

EVERLIGHT 65-21/R7C-AH2K1X/3T

image shown is a representation only

EVERLIGHT

MINI TOP VIEW RG RED
Supplier: EVERLIGHT
Matchcode: 65-21/R7C-AH2K1X/3T
Rutronik No.: LED11532
Unit Pack: 3000
MOQ: 9000
package: PLCC2 MINI
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0608 $
547.20 $

Parameter

Emitted colour
RED
Case size
2,2x1,4 LxW
Package
PLCC2 MINI
I(F) nominal
2 mA
Forward voltage
1.8 V
Emission angle
120 °
Lum.inten.min
3.6 mcd
Lambda dom.typ
624 nm
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
624 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?