Cart

6324/F1C9-1LNA

EVERLIGHT 6324/F1C9-1LNA

image shown is a representation only

EVERLIGHT

5MM WHITE LED THT 1425MCD
Supplier: EVERLIGHT
Matchcode: 6324/F1C9-1LNA
Rutronik No.: LED23805
Unit Pack: 500
MOQ: 4000
package: 5 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
18.21 $
72,840.00 $

Prices

4,000 18.21 $
8,000 15.27 $

Parameter

Emitted colour
WHITE
Case size
5 LxW
Package
5 MM
I(F) nominal
20 mA
Forward voltage
2.8 V
Emission angle
100 °
Lum.inten.min
1425 mcd
Automotive
NO
CCT
8200 K
Height
29.4 mm
Reverse voltage
5 V
Packaging
BULK
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
NO
Base type
6324
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?