Cart

583SYGD/S530-E2

EVERLIGHT 583SYGD/S530-E2

image shown is a representation only

EVERLIGHT

5MM LED SQUARE TYPE GREEN
Supplier: EVERLIGHT
Matchcode: 583SYGD/S530-E2
Rutronik No.: LED8152
Unit Pack: 500
MOQ: 11500
package: 5 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0513 $
589.95 $

Prices

11,500 0.0513 $
16,000 0.043 $

Parameter

Emitted colour
GREEN
Case size
5 LxW
Package
5 MM
I(F) nominal
20 mA
Forward voltage
2.0 V
Emission angle
170 °
Lum.inten.min
2.5 mcd
Lambda dom.typ
575 nm
Automotive
NO
Packaging
BULK
Lambda peak typ
575 nm
Surface colour
DIFFUSED
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?