Cart

573UYD/S530-A3

EVERLIGHT

LED2,4X7,1MM HI-EF.YELLOW 16MCD
Supplier: EVERLIGHT
Matchcode: 573UYD/S530-A3
Rutronik No.: LED12854
Unit Pack: 500
MOQ: 7000
package: OTHERS
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.067 $
469.00 $

Prices

7,000 0.067 $
12,000 0.0564 $

Parameter

Emitted colour
YELLOW
Case size
2,4x7,1 LxW
Package
OTHERS
I(F) nominal
10 mA
Forward voltage
2.0 V
Emission angle
180 °
Lum.inten.min
16 mcd
Lambda dom.typ
590 nm
Automotive
NO
Reverse voltage
5 V
Packaging
BULK
Lambda peak typ
585 nm
Surface colour
DIFFUSED
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?