Cart

573SYGD/S530-E2

EVERLIGHT

LED2,4X7,1MM HI-EFF.GREEN 5MCD
Supplier: EVERLIGHT
Matchcode: 573SYGD/S530-E2
Rutronik No.: LED12853
Unit Pack: 500
MOQ: 7500
package: OTHERS
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0632 $
474.00 $

Prices

7,500 0.0632 $
8,000 0.0529 $

Parameter

Case type
LOW POWER
Case size
2,4x7,1 LxW
Emitted colour
GREEN
Type
LED
Lum.inten.min
5 mcd
Emission angle
180 °
I(F) nominal
10 mA
Lambda dom.typ
589 nm
Lambda peak typ
589 nm
Reverse voltage
5 V
Forward voltage
2.0 V
Surface colour
DIFFUSED
Automotive
NO
Package
OTHERS
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?