Cart

48-213/R6C-AM1N2VY/3C

EVERLIGHT 48-213/R6C-AM1N2VY/3C

image shown is a representation only

EVERLIGHT

CHIP LED WITH RIGHT ANGLE LENS
Supplier: EVERLIGHT
Matchcode: 48-213/R6C-AM1N2VY/3C
Rutronik No.: LED14965
Unit Pack: 3000
MOQ: 12000
package: SIDE VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0482 $
578.40 $

Prices

12,000 0.0482 $
18,000 0.0404 $

Parameter

Emitted colour
RED
Case size
1,8x1,0 LxW
Package
SIDE VIEW
I(F) nominal
5 mA
Forward voltage
1.70 V
Emission angle
120 °
Lum.inten.min
18 mcd
Lambda dom.typ
619 nm
Automotive
NO
Height
0.3 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
632 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Base type
48-213
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?