Cart

4204-10VGC/TR1-6(R)

EVERLIGHT 4204-10VGC/TR1-6(R)

image shown is a representation only

EVERLIGHT

3MM GAP GREEN CLEAR
Supplier: EVERLIGHT
Matchcode: 4204-10VGC/TR1-6(R)
Rutronik No.: LED16565
Unit Pack: 2000
MOQ: 8000
package: 3 MM
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0556 $
444.80 $

Prices

8,000 0.0556 $
16,000 0.0466 $

Parameter

Emitted colour
GREEN
Case size
3 LxW
Package
3 MM
I(F) nominal
20 mA
Forward voltage
1.7 V
Emission angle
30 °
Lum.inten.min
40 mcd
Lambda dom.typ
571 nm
Automotive
NO
Packaging
REEL
Lambda peak typ
570 nm
Surface colour
DIFFUSED
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?