Cart

42-21A/BHC-ZV1W2N/1T

EVERLIGHT 42-21A/BHC-ZV1W2N/1T

image shown is a representation only

EVERLIGHT

CHIP LED BLUE
Supplier: EVERLIGHT
Matchcode: 42-21A/BHC-ZV1W2N/1T
Rutronik No.: LED13534
Unit Pack: 1000
MOQ: 4000
package: 1210
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1288 $
515.20 $

Prices

4,000 0.1288 $
16,000 0.108 $

Parameter

Emitted colour
BLUE
Case size
3,2x2,4 LxW
Package
1210
I(F) nominal
20 mA
Forward voltage
2.65 V
Emission angle
30 °
Lum.inten.min
715 mcd
Lambda dom.typ
470 nm
Automotive
NO
Packaging
REEL
Lambda peak typ
460 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?