Cart

383-2SURC/S530-A6

EVERLIGHT 383-2SURC/S530-A6

image shown is a representation only

EVERLIGHT

5MM RED ULTRABRIGHT CLEAR
Supplier: EVERLIGHT
Matchcode: 383-2SURC/S530-A6
Rutronik No.: LED15431
Unit Pack: 500
MOQ: 7500
package: 5 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0617 $
462.75 $

Prices

7,500 0.0617 $
8,000 0.0517 $

Parameter

Emitted colour
RED
Case size
5 LxW
Package
5 MM
I(F) nominal
20 mA
Forward voltage
2.1 V
Emission angle
6 °
Lum.inten.min
4420 mcd
Lambda dom.typ
624 nm
Automotive
NO
Packaging
BULK
Lambda peak typ
624 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?