Cart

363-2UYD/S530-A3

EVERLIGHT

10MM SUPER YELLOW DIFFUSED
Supplier: EVERLIGHT
Matchcode: 363-2UYD/S530-A3
Rutronik No.: LED23263
Unit Pack: 42
MOQ: 9576
package: 10 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0391 $
374.42 $

Parameter

Case type
LOW POWER
Case size
5 LxW
Emitted colour
YELLOW
Type
LED
Lum.inten.min
25 mcd
Emission angle
20 °
I(F) nominal
20 mA
Lambda dom.typ
589 nm
Lambda peak typ
591 nm
Reverse voltage
5 V
Forward voltage
2.0 V
Number of chips
1
Automotive
NO
Package
10 MM
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?