Cart

339-9SUGSURSUBC/S1182

EVERLIGHT 339-9SUGSURSUBC/S1182

image shown is a representation only

EVERLIGHT

5MM MULTI_COLOR RED/GREEN/BLUE
Supplier: EVERLIGHT
Matchcode: 339-9SUGSURSUBC-S1182
Rutronik No.: LED23534
Unit Pack: 500
MOQ: 4000
package: 5 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6792 $
2,716.80 $

Prices

4,000 0.6792 $
8,000 0.5695 $

Parameter

Emitted colour
R/G/B
Case size
5 LxW
Package
5 MM
I(F) nominal
20 mA
Forward voltage
2,2/3,2 V
Emission angle
35 °
Lum.inten.min
715/2850/3 mcd
Lambda dom.typ
624/530/47 nm
Automotive
NO
Reverse voltage
5 V
Packaging
BULK
Lambda peak typ
632/522/46 nm
Number of chips
3
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
NO
Base type
339-9
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?