Cart

339-1SURSYGW/S530-A3

EVERLIGHT 339-1SURSYGW/S530-A3

image shown is a representation only

EVERLIGHT

5MM BI-COLOR RED/YELLOW
Supplier: EVERLIGHT
Matchcode: 339-1SURSYGW/S530-A3
Rutronik No.: LED22613
Unit Pack: 1
MOQ: 5500
package: 5 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0872 $
479.60 $

Prices

5,500 0.0872 $
8,000 0.0731 $

Parameter

Emitted colour
BICOL.G/R
Case size
5 LxW
Package
5 MM
I(F) nominal
20 mA
Forward voltage
2 V
Emission angle
100 °
Lum.inten.min
50/32 mcd
Lambda dom.typ
624/573 nm
Automotive
NO
Reverse voltage
5 V
Packaging
BULK
Number of chips
2.4
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?